Cinch Connectivity SolutionsDB-25PConector D-subminiatura
Conn D-Sub PIN 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 1.4 | |
| Straight | |
| PIN | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| No | |
| 53.04 | |
| 14.78 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The DB25P DVI connector from Cinch Connectors is ideal for communicating with any serial connections you have. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. DB25P is housed in polyester. This product is 53.04 mm long, 14.78 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -65 to 125 °C. Its 25 terminals use the solder cup termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
