Analog DevicesDAC8426AR/883CDAC

DAC 4-CH R-2R 8-bit 20-Pin CDIP Tube

By using Analog Devices' DAC8426AR/883C DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/15 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses one or two power supplies.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.