| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | R-2R |
| Resolution | 12bit |
| Conversion Rate | 130ksps |
| Number of DAC Channels | 2 |
| Number of Outputs per Chip | 2 |
| Maximum Settling Time (us) | 7(Typ) |
| Interface Type | Serial (3-Wire) |
| Output Type | Voltage |
| Output Polarity | Unipolar |
| Voltage Reference | Internal |
| Minimum Single Supply Voltage (V) | 4.75 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 7.5 |
| Integral Nonlinearity Error | ±2LSB |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |