| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 14bit |
| Conversion Rate | 9Gsps |
| Number of DAC Channels | 2 |
| Number of Outputs per Chip | 2 |
| Maximum Settling Time (us) | 0.001(Typ) |
| Interface Type | JESD204B |
| Output Type | Voltage |
| Voltage Reference | Internal|External |
| Maximum Dual Supply Voltage (V) | ±1.89/1.05 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 4894 |
| Integral Nonlinearity Error | ±4LSB(Typ) |
| Full Scale Error | ±2%FSR(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.51(Max) mm |
| Package Width | 10.15(Max) mm |
| Package Length | 10.15(Max) mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 144 |
| Lead Shape | Ball |