| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 12bit | |
| 500Msps | |
| 2 | |
| 2 | |
| 0.011(Typ) | |
| Parallel|LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 1.71/3.15 | |
| Analog and Digital | |
| 530 | |
| ±0.5LSB(Typ) | |
| ±2%FSR(Typ) | |
| 72dBFS | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 9.15(Max) mm |
| Package Length | 9.15(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
Converting digital signals to analog can easily be handled using this DAC3164IRGC25 from Texas Instruments. It has a current output. This device is based on Current Steering architecture. This device's digital interface is parallel|lvds. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses analog and digital power.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

