Analog DevicesDAC10GSZDAC

DAC 1-CH Current Steering 10-bit 18-Pin SOIC W Tube

With this DAC10GSZ DAC converter from Analog Devices converting analog signals into digital is easy. It has a current output. This device's digital interface is parallel. This device is based on Current Steering architecture. This DAC has a resolution of 10bit. Its typical dual supply voltage is ±15 V, with a minimum of -7.5/5 V and maximum of ±18 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.

2 piezas: Se puede enviar mañana

    Total$11.06Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2031+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2 piezas
      • Price: $11.06

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.