| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 11.8Msps | |
| 1 | |
| 1 | |
| 0.085 | |
| Parallel | |
| Current | |
| Unipolar | |
| External | |
| ±18 | |
| Dual | |
| ±0.19%FSR | |
| ±1LSB | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) mm |
| Package Width | 9.09(Max) mm |
| Package Length | 9.09(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
Computerized binary information can easily be translated into varying audio and video signals using the DAC08RC/883C DAC converter, developed especially from Analog Devices. This device's digital interface is parallel. It has a current output. This device is based on Current Steering architecture. This DAC has a resolution of 8bit. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
