Diodes IncorporatedD5V0P1B2LP-7BSupresores ESD
ESD Suppressor Diode TVS Bi-Dir 5.5V 13Vc 2-Pin X1-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5.5 | |
| 13 | |
| 0.1 | |
| 250 | |
| 10 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN |
| 2 | |
| Lead Shape | No Lead |
This tvs D5V0P1B2LP-7B ESD protection device from Diodes Zetex is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±17@Air Gap/±15@Contact Disc kV. This device's maximum clamping voltage is 13 V. This ESD diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its capacitance value is 10 pF.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.