Diodes IncorporatedD5V0F2U3LP08-7BSupresores ESD
ESD Suppressor Diode TVS Uni-Dir 5.5V 12Vc 3-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 12 | |
| 0.1 | |
| 250 | |
| 0.65 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 0.8 |
| Package Length | 0.6 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 3 | |
| Lead Shape | No Lead |
Install this tvs D5V0F2U3LP08-7B ESD protection device from Diodes Zetex to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 12 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual common anode configuration. Its capacitance value is 0.65 pF.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

