State of the ArtD55342K07B715DSEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 715 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R/Tray

The D55342K07B715DS fixed single surface-mount resistor from State of the Art makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 715 Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with thick film technology. This product is 3.2 mm long, 0.84 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of S.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.