| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Dual |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 2 |
| Maximum Working Voltage (V) | 3.3 |
| Minimum Breakdown Voltage (V) | 3.8 |
| Maximum Reverse Leakage Current (uA) | 0.5 |
| Maximum Power Dissipation (mW) | 250 |
| Capacitance Value (pF) | 25 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.47 |
| Package Width | 1 |
| Package Length | 0.6 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN |
| Pin Count | 3 |