| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Categoría del producto | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 650 |
| Maximum Gate-Source Voltage (V) | 30 |
| Maximum Continuous Drain Current (A) | 15.9 |
| Maximum Drain-Source Resistance (mOhm) | 99@10V |
| Typical Gate Charge @ Vgs (nC) | 56@10V |
| Typical Gate Charge @ 10V (nC) | 56 |
| Typical Input Capacitance @ Vds (pF) | 2222@100V |
| Maximum Power Dissipation (mW) | 61000 |
| Typical Fall Time (ns) | 22 |
| Typical Rise Time (ns) | 25 |
| Typical Turn-Off Delay Time (ns) | 41 |
| Typical Turn-On Delay Time (ns) | 18 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 15.3(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-220FP |
| Pin Count | 3 |