Deutsch GroupD38999/46WH35SDConector circular
Conn Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| D | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 23-35 | |
| No | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 500 | |
| 38.8 | |
| 38.66 |
Make a solid connection with this D38999/46WH35SD connector from Deutsch. This socket type connector has 100 socket type contacts. It has a plug type gender. Its shell size is 23-35. It has a straight body orientation. This product is 38.66 mm long with a diameter of 38.8 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

