Deutsch GroupD38999/46WD05PAConector circular
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 15-5 | |
| No | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1050VDC|750VAC | |
| -65 | |
| 175 | |
| 500 | |
| 26.4 | |
| 38.66 |
The D38999/46WD05PA connector from Deutsch is the best way to connect any inputs you need for your application. It has a straight body orientation. This PL connector has 5 PL contacts. Its shell size is 15-5. It has a plug type gender. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 26.4 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

