Deutsch GroupD38999/46FJ24PDConector circular

Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port

Make a solid connection with this D38999/46FJ24PD connector from Deutsch. This PL connector has 24 PL contacts. It has a plug type gender. It has a straight body orientation. Its shell size is 25-24. This product is 38.66 mm long with a diameter of 41.9 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.