Deutsch GroupD38999/46FB35SNConector circular

Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

This D38999/46FB35SN connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 11-35. It has a plug type gender. This socket type connector has 13 socket type contacts. It uses the crimp termination method. This product is 38.68 mm long with a diameter of 38.61 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.