Deutsch GroupD38999/44WJ35SA-LCConector circular

Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

By using this D38999/44WJ35SA-L/C connector from Deutsch you can connect circular peripherals straight to your device. This socket type connector has 128 socket type contacts. Its shell size is 25-35. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.16 mm long, 58 mm tall and 58 mm deep with a diameter of 81.19 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.