Deutsch GroupD38999/44WJ04PBConector circular
Conn Circular PIN 56 POS Crimp ST Jam Nut 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 56 | |
| 56 | |
| PIN | |
| Crimp | |
| 25-4 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13/7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 61.2 | |
| 34.16 | |
| 58 | |
| 58 |
Use this D38999/44WJ04PB connector from Deutsch for your cylindrical cable housing connection needs. Its shell size is 25-4. It has a receptacle type gender. This RCP connector has 56 RCP contacts. It has a straight body orientation. This product is 34.16 mm long, 58 mm tall and 58 mm deep with a diameter of 81.19 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

