Deutsch GroupD38999/42WD05PNConector circular

Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port

This input/output D38999/42WD05PN connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 15-5. This RCP connector has 5 RCP contacts. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 34.14 mm long, 31.5 mm tall and 31.5 mm deep. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.