Deutsch GroupD38999/40WJ24PN L/CConector circular

Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port

By using this D38999/40WJ24PN-L/C connector from Deutsch you can connect circular peripherals straight to your device. Its shell size is 25-24. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 24 RCP contacts. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.14 mm long, 46.58 mm tall and 46.58 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.