Deutsch GroupD38999/40WE35PBConector circular

Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port

The D38999/40WE35PB connector from Deutsch is the best way to connect any inputs you need for your application. Its shell size is 17-35. It has a straight body orientation. This RCP connector has 55 RCP contacts. It has a receptacle type gender. This product is 34.14 mm long, 33.88 mm tall and 33.88 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.