AmphenolD38999/26WJ7ANConector circular

Conn Circular PIN 99 POS Crimp ST Cable Mount 99 Terminal 1 Port

Use this subminiature cylindrical D38999/26WJ7AN connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. It has a straight body orientation. This PL connector has 99 contacts that are plated with gold. Its shell size is 25-7. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.