Deutsch GroupD38999/26WJ35SE-LCConector circular

Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Make a solid connection with this D38999/26WJ35SE-LC connector from Deutsch. It has a straight body orientation. This socket type connector's 128 contacts that are made out of copper alloy. Its shell size is 25-35. It has a plug type gender. This device has a maximum current rating of 5 A. This product has a diameter of 48 mm. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.