Deutsch GroupD38999/26WH55BNConector circular

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

This D38999/26WH55BN connector from Deutsch is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 23-55. It has a plug type gender. This device has a maximum current rating of 5 A. This product is 31 mm long with a diameter of 44.9 mm. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.