Deutsch GroupD38999/26WB98SN-LCConector circular

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

This D38999/26WB98SN-LC connector from Deutsch will connect any inputs and outputs to your application. Its shell size is 11-98. It has a plug type gender. This socket type connector's 6 contacts that are made out of copper alloy. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 175 °C. This product has a diameter of 25 mm.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.