Deutsch GroupD38999/26WB35SNConector circular

Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Make a solid connection with this D38999/26WB35SN connector from Deutsch. Its shell size is 11-35. It has a straight body orientation. This socket type connector's 13 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This device has a maximum current rating of 5 A/contact. This product is 33.14 mm long with a diameter of 24.99 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

Import TariffMay apply to this part

349 piezas: Se puede enviar mañana

    Total$7,919.50Price for 50

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2407+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Méjico
      • In Stock: 349 piezas
      • Price: $158.39

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.