AmphenolD38999/26SJ61SCConector circular

Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

The mil-dtl-38999 circular D38999/26SJ61SC connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 25-61. This socket type connector has 61 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.