Deutsch GroupD38999/26MC8JAConector circular
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 13-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Nickel | |
| 7.5 | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 1500 | |
| 29.4 | |
| 31 |
Create a connection with your cylindrical cable housing using this D38999/26MC8JA connector from Deutsch. Its shell size is 13-8. It has a plug type gender. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 31 mm long with a diameter of 29.4 mm. This circular connector has an operating temperature of -65 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

