AmphenolD38999/26MC4PDConector circular

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular D38999/26MC4PD connector from Amphenol. It has a plug type gender. It has a straight body orientation. This PL connector has 4 contacts that are plated with gold. Its shell size is 13-4. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 29.4 mm. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    18 semanas
    • Price: $142.44
    1. 1+$142.44
    2. 50+$82.87
    3. 100+$69.06

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.