AmphenolD38999/26KG41SEConector circular

Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

By using this mil-dtl-38999 circular D38999/26KG41SE connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector has 41 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 21-41. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 41.7 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.