AmphenolD38999/26JE6HBConector circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 17-6 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 23.133 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 1500 | |
| 35.7 | |
| 31.34 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical D38999/26JE6HB connector from Amphenol is right for you. This PL connector has 6 contacts that are plated with gold. Its shell size is 17-6. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 35.7 mm. This circular connector has an operating temperature of -65 to 175 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

