Deutsch GroupD38999/24WJ35BAConector circular

Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Use only the best D38999/24WJ35BA connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 25-35. It has a receptacle type gender. This socket type connector's 128 contacts that are made out of copper alloy. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.5 mm long, 55.6 mm tall and 55.6 mm deep with a diameter of 58.7 mm.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.