Deutsch GroupD38999/24WB98PA-LCConector circular
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 11-98 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 34.9 | |
| 32.5 | |
| 31.8 | |
| 31.8 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/24WB98PA-LC connector from Deutsch. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 6 contacts that are made out of copper alloy. Its shell size is 11-98. This device has a maximum current rating of 7.5 A. This product is 32.5 mm long, 31.8 mm tall and 31.8 mm deep with a diameter of 34.9 mm. This circular connector has an operating temperature of -65 to 175 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

