AmphenolD38999/24SJ61PNConector circular

Conn Circular PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port

This mil-dtl-38999 circular D38999/24SJ61PN connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This RCP connector has 61 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-61. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. It uses the crimp termination method.

Import TariffMay apply to this part

100 piezas: Se puede enviar en 2 días

    Total$3,395.50Price for 50

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2420+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      India
      • In Stock: 100 piezas
      • Price: $67.91

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.