AmphenolD38999/24MC4BCConector circular

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Use this subminiature cylindrical D38999/24MC4BC connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 4 contacts that are plated with gold. Its shell size is 13-4. This product is 31.9 mm long, 34.93 mm tall and 34.93 mm deep with a diameter of 38.38 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.