AmphenolD38999/24FF28PNConector circular
Conn Circular PIN 28 POS Crimp ST Jam Nut 28 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 28 | |
| 28 | |
| PIN | |
| Crimp | |
| 19-28 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 49.5 | |
| 31.9 | |
| 46.02 | |
| 46.02 |
By using this mil-dtl-38999 circular D38999/24FF28PN connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 19-28. It has a straight body orientation. This RCP connector has 28 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

