Deutsch GroupD38999/20WH53SBConector circular

Conn Circular SKT 53 POS Crimp ST Flange Mount 53 Terminal 1 Port

By using this D38999/20WH53SB connector from Deutsch you can connect circular peripherals straight to your device. Its shell size is 23-53. It has a receptacle type gender. This socket type connector's 53 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 33.65 mm long, 42.9 mm tall and 42.9 mm deep.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.