Deutsch GroupD38999/20WF35AAConector circular

Conn Circular PIN 66 POS Crimp ST Flange Mount 66 Terminal 1 Port

Connect your circular inputs with this D38999/20WF35AA connector from Deutsch. This RCP connector's 66 contacts that are made out of copper alloy. Its shell size is 19-35. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.5 mm long, 36.5 mm tall and 36.5 mm deep.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.