Deutsch GroupD38999/20WF32SBConector circular

Conn Circular SKT 32 POS Crimp ST Flange Mount 32 Terminal 1 Port

Use this D38999/20WF32SB connector from Deutsch to connect peripherals to your device. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 19-32. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.5 mm long, 36.5 mm tall and 36.5 mm deep.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.