Deutsch GroupD38999/20WD19PA-LCConector circular
Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 15-19 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 31 | |
| 31 |
Use only the best D38999/20WD19PA-L/C connector from Deutsch to create a solid connection for your cylindrical cable housing. Its shell size is 15-19. It has a straight body orientation. This RCP connector's 19 contacts that are made out of copper alloy. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This product is 31.5 mm long, 31 mm tall and 31 mm deep. This circular connector has an operating temperature of -65 to 175 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

