AmphenolD38999/20MC98HAConector circular
Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 13-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 10.665 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 1500 | |
| 32.69 | |
| 28.9 | |
| 28.9 |
Connect your circular inputs with this mil-dtl-38999 circular D38999/20MC98HA connector from Amphenol. This RCP connector has 10 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 13-98. It has a straight body orientation. This product is 32.69 mm long, 28.9 mm tall and 28.9 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

