AmphenolD38999/20MC35BBConector circular
Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 16.788 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 28.9 | |
| 28.9 |
The mil-dtl-38999 circular D38999/20MC35BB connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 22 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 13-35. It uses the crimp termination method. This product is 32.69 mm long, 28.9 mm tall and 28.9 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

