AmphenolD38999/20FJ19SC-LCConector circular

Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/20FJ19SC-LC connector from Amphenol. Its shell size is 25-19. This socket type connector has 19 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 46.4 mm deep. It uses the crimp termination method.

Import TariffMay apply to this part

48 piezas: Se puede enviar en 6 días

    Total$198.73Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 48 piezas
      • Price: $198.73

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.