Deutsch GroupD38999/20FB35PC-LCConector circular

Conn Circular PIN 13 POS Crimp ST Flange Mount 13 Terminal 1 Port

By using this D38999/20FB35PC-LC connector from Deutsch you can connect circular peripherals straight to your device. Its shell size is 11-35. This RCP connector's 13 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 31.5 mm long, 26.2 mm tall and 26.2 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.