Diodes IncorporatedD20V0L1B2WS-7Supresores ESD

ESD Suppressor Diode TVS Bi-Dir 20V 30Vc 2-Pin SOD-323 T/R

With Diodes Zetex's tvs D20V0L1B2WS-7 ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 30 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 15 pF.

Import TariffMay apply to this part

39 piezas: Se puede enviar mañana

    Total$0.05Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2203+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 39 piezas
      • Price: $0.0517

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.