Diodes IncorporatedD12V0H1U2WS-7Supresores ESD

ESD Suppressor TVS Uni-Dir 12V 2-Pin SOD-323 T/R

Even low voltage discharges can cause damage to electronic components so get this tvs D12V0H1U2WS-7 ESD protection device from Diodes Zetex for added protection. This device's maximum clamping voltage is 24 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc/±16@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 180(Typ) pF. It is made in a single configuration.

Import TariffMay apply to this part

34,417 piezas: Se puede enviar mañana

    Total$0.08Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2241+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 34,417 piezas
      • Price: $0.0794

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.