Diodes IncorporatedD1213A-02SM-7Supresores ESD
ESD Suppressor Diode TVS Uni-Dir 3.3V 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 3.3 | |
| 10(Typ) | |
| 1 | |
| 400 | |
| 1.2 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this diode array D1213A-02SM-7 ESD protection device from Diodes Zetex for added protection. This device's maximum clamping voltage is 10(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 1.2 pF. It is made in a dual configuration.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

