VishayD103Z25Z5VF6TJ5RCapacitor cerámico de una capa
Cap Ceramic 0.01uF 50V Z5V -20% to 80%( 6.5 X 3.5mm) Radial Disc 5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| -20% to 80% | |
| 50VDC | |
| 10G | |
| Z5V | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 5 | |
| 6.5 X 3.5 | |
| -30 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 6.5(Max) | |
| 3.5(Max) | |
| 10.5(Max) | |
| Through Hole |
Using Vishay's ceramic disc D103Z25Z5VF6TJ5R single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 50 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The D103Z25Z5VF6TJ5R high frequency capacitor has a radial termination style. Its capacitance value is 0.01uF.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

