Chips SRAM
CY62158G30-45BVXI
SRAM Chip Async Single 2.5V/3V/3.3V 8M-bit 1M x 8 45ns 48-Pin VFBGA Tray
Infineon Technologies AGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A991.b.2.a
Estatus de pieza
Active
Código HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
8M
Number of Words
1M
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
20
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
45
Minimum Operating Supply Voltage (V)
2.2
Typical Operating Supply Voltage (V)
2.5|3|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.81(Max)
Package Width
6
Package Length
8
PCB changed
48
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
48
Lead Shape
Ball

