Búferes de retardo cero
CY23EP05SXI-1H
Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube
Infineon Technologies AGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Driver
Number of Inputs
1
Number of Outputs
5
Number of Banks
1
Programmability
No
Minimum Input Frequency (MHz)
10
Maximum Input Frequency (MHz)
220
Minimum Output Frequency (MHz)
10
Maximum Output Frequency (MHz)
220
Maximum Cycle to Cycle Jitter (ps)
55
Maximum Output Skew (ps)
100
Maximum Fall Time (ns)
1.6
Maximum Rise Time (ns)
1.6
Spread Spectrum
No
Maximum Duty Cycle (%)
75
Input Logic Level
LVCMOS|LVTTL
Output Logic Level
LVCMOS
Input Signal Type
Single-Ended
Output Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.48(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing